Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton PV-10A10F

EATON BUSSMANN PV-10A10F Solar Fuse, Fast Acting, 10 A, PV-F Series, Not Rated,
$ 57.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PV-10A10F.

Master Electronics

Datasheet4 pages8 years ago

Peerless Electronics

TME

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Electric Fuse, 12A, 600VAC, 700VDC, 200000A (IR), Inline/holder
Schurter0090.0012
Fuse, Cartridge, Fast Acting, gPV, 12 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Littelfuse0SPF012.T
Fuse Midget Fast Acting 12A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Littelfuse0SPF012.H
Electric Fuse, Fast Blow, 12A, 1000VDC, 20000A (IR), Inline/holder
Littelfuse0FLU011.U
1KV 1KV Quick fuse Cartridge 11A base mount,standard mounting,box mount 38.1mm(Length)
Schurter0090.1012
5AG 10mm x 38mm (Midget) ASO 10.3x38 2 Holder Cartridge Fuse 20kA 12A 642J -50C~125C

Descriptions

Descriptions of Eaton PV-10A10F provided by its distributors.

EATON BUSSMANN PV-10A10F Solar Fuse, Fast Acting, 10 A, PV-F Series, Not Rated,
FUSE, 10A, 1KV; Voltage Rating VDC:1000V; FUSE, 10A, 1KV; Voltage Rating VDC:1000V; Fuse Current:10A; Fuse Size Metric:10.3mm x 38.1mm
Fuse, 10A, 1Kv; Product Range:Pv Series; Fuse Current:10A; Voltage Rating Vac:-; Voltage Rating Vdc:1000V; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:0.4" X 1.5"; Blow Characteristic:- Rohs Compliant: Yes |Eaton Bussmann PV-10A10F
PV-10A10F, Bussmann, Photovoltaic fuse, 10x38mm, 1000V DC, 10 Amps, cylindrical ferrule. 0x38mm, 1000Vdc PV fuses are for protecting and isolating photovoltaic strings. The fuses are specifically designed for use in PV systems with extreme ambient temperature, high cycling and low fault current conditions (reverse current, multi-array fault) string arrays.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV10A10F