Eaton PV-3A10F

Electric Fuse, 3A, 1000VDC, 50000A (IR), Inline/holder, 10x38mm
$ 51.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PV-3A10F.

Master Electronics

Datasheet4 pages8 years ago

IHS

TME

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse0SPF03.5T
Electric Fuse, Fast Blow, 3.5A, 1000VDC, 20000A (IR), Inline/holder
Littelfuse0SPF03.5H
Electric Fuse, Fast Blow, 3.5A, 1000VDC, 20000A (IR), Inline/holder
LittelfuseSPFI03.5L
Electric Fuse, Fast Blow, 3.5A, 1000VDC, 20000A (IR), Inline/holder
Schurter0090.0003
Fuse, Cartridge, Fast Acting, gPV, 3 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Schurter0090.1003
Electric Fuse, 3A, 1000VDC, 20000A (IR), Through Hole, 10.3x38mm
Fuse, Cartridge, Fast Acting, gPV, 3 A, 1 kV, 10mm x 38mm, 13/32" x 1-1/2"", PV-A10"

Descriptions

Descriptions of Eaton PV-3A10F provided by its distributors.

Electric Fuse, 3A, 1000VDC, 50000A (IR), Inline/holder, 10x38mm
Fuse Miniature 3A 1000V 2-Pin Cartridge Holder
Eaton Bussmann Photovoltaic Fuses 3AMP 1000V DC SOLAR FERRULE 10 X 38 - PV-3A10F
Cylindrical fuse for photovoltaic applications: 3A - 1000V
Solar Fuse, 3A, Fast-Acting, Not Rated, Cylindrical
FUSE FAST 1KVDC 10X38MM SOLAR 3A
Eaton , Eaton Bussman, 3A, 1kV dc, 10 x 38mm
PHOTOVOLTAIC PROTECTION 1KVDC, 3A
IC TRANSCEIVER FULL 1/1 14HVSON

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV3A10F