Schurter 0090.0003

Fuse, Cartridge, Fast Acting, gPV, 3 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
$ 10.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0090.0003.

IHS

Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0090.1003
Electric Fuse, 3A, 1000VDC, 20000A (IR), Through Hole, 10.3x38mm

Descriptions

Descriptions of Schurter 0090.0003 provided by its distributors.

Fuse, Cartridge, Fast Acting, gPV, 3 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
SCHURTER 0090.0003 Cartridge Fuse, ASO Series, 3 A, 10mm x 38mm, 13/32" x 1-1/2"
Fuse Midget Fast Acting 3A 1000V Holder Cartridge 10.3 X 38mm Bulk CSA/UL
FUSE, SOLAR, 1000VDC, 3A; Blow Characteristic: Fast Acting; Fuse Current: 3A; Voltage Rating VAC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Product Range: ASO Series; Breaking Capacity Current AC: -
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -50 / Diameter mm = 10.3 / Voltage Rating - DC kV = 1 / Length mm = 38 / Rated Current Max. A = 3 / Breaking Capacity @ Voltage (DC) kA = 20 / Storage Temperature Max. °C = 60 / Fuse Characteristic = Fast Blow / Storage Temperature Min. °C = 0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets