Eaton PTV-6R0H505-R

Electric Double Layer Capacitor, Electric Double Layer, 6V, 5000000uF, Through Hole Mount
$ 6.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PTV-6R0H505-R.

IHS

Datasheet2 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+297%

CAD Models

Download Eaton PTV-6R0H505-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.073
$ 5.95
Stock
17,872
2,965
Authorized Distributors
6
6
Capacitance
5 F
5 F
Tolerance
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
6 V
6 V
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Height - Seated (Max)
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2020-07-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Eaton PTV-6R0H505-R provided by its distributors.

Electric Double Layer Capacitor, Electric Double Layer, 6V, 5000000uF, Through Hole Mount
BULKSupercapacitors / Ultracapacitors CAP PTV 6.0V 5F 0.072 ohm, Horiz
5F 6V -10%~20% 1000h@ 65¡ãC 6V 54m¦¸ 21.3mm*11mm*33mm
SUPERCAPACITOR, 5F, 6V, EDLC, CAN ROHS COMPLIANT: YES
Cap Supercap 5F 6V -10% to 30% ( 21.3 X 11 X 32.5mm ) Radial Aluminum Oval Can 5.3mm 80uA 0.072 Ohm 1000h 65C Box
PTV-6R0H505-R, EATON ELECTRONICS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN