Eaton PTS120660V005

PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 100A 0.4W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PTS120660V005.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Farnell

TME

Newark

Inventory History

3 month trend:
-79.28%

CAD Models

Download Eaton PTS120660V005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityMICROSMD005F-2
Fuse;Resettable;0.05A;Sz 1210;Dims 0.135x0.11x0.034";SMT;30VDC;DCR 50 Ohms;PCB
Bel Fuse0ZCJ0005FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 60 VDC, 50 mA, 150 mA, 1.5 s
Bel Fuse0ZCH0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R Automotive
Bel Fuse0ZCB0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R
Bel Fuse0ZCM0005FF2G
SMD Resettable Fuse, PPTC, 0603 (1608 Metric), 0ZCM, 15 VDC, 50 mA, 150 mA, 100 ms
TE ConnectivityLVR005NK
LVR Series 240 V 0.05 A Ø 6.9 x 12.1 mm Radial PolySwitch Resettable Device

Descriptions

Descriptions of Eaton PTS120660V005 provided by its distributors.

PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 100A 0.4W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R
Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 60 VDC, 50 mA, 150 mA, 1.5 s
RESETTABLE FUSE, POLYMERIC, PTS1206 SERIES, 60V, 50MA, 100A, SURFACE MOUNT
Resettable Fuses - PPTC PPTC 1206 60V 0.05A SMD
Electric Fuse, Fast Blow, 0.05A, 60VDC, 100A (IR), Surface Mount, 1206
PPTC Case Style:1206 (3216 Metric); Product Range:PolyTron PTS1206 Series; Voltage Rating:60VDC; Holding Current:50mA; Trip Current:150mA; Time to Trip:1.5s; Current Rating Max:100A; Operating Temperature Min:-40°C RoHS Compliant: Yes
PPTC RESETTABLE FUSE, 0.05A, 60VDC, SMD; Thermistor Mounting: SMD; Product Range: PolyTron PTS1206 Series; Holding Current: 50mA; Tripping Current: 150mA; Voltage Rating: 60VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS120660V005.