Bel Fuse 0ZCJ0005FF2E

SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 60 VDC, 50 mA, 150 mA, 1.5 s
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCJ0005FF2E.

IHS

Datasheet4 pages3 years ago

Master Electronics

Upverter

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+15.60%

CAD Models

Download Bel Fuse 0ZCJ0005FF2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-04-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bel Fuse0ZCH0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R Automotive
Bel Fuse0ZCM0005FF2G
SMD Resettable Fuse, PPTC, 0603 (1608 Metric), 0ZCM, 15 VDC, 50 mA, 150 mA, 100 ms

Descriptions

Descriptions of Bel Fuse 0ZCJ0005FF2E provided by its distributors.

SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 60 VDC, 50 mA, 150 mA, 1.5 s
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.4W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
PTC Resettable Fuse, 3.6ohm, Surface Mount
FUSE, RESETTABLE PTC, 60VDC, 0.05A, SMD; PPTC Case Style:1206 (3216 Metric); Product Range:0ZCJ Series; Voltage Rating:60VDC; Holding Current:50mA; Trip Current:150mA; Time to Trip:1.5s; Current Rating Max:10A 48AC8405
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.6 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Resistance Max. Ohm = 50 / Voltage Rating V = 60 / Rated Current mA = 50 / Resistance Min. Ohm = 3.6 / Length mm = 3.2 / Trip Current mA = 150 / Height mm = 0.85 / Holding Current @ 23 °C mA = 50

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0ZCJ0005FF2E.