Eaton NITD6

Eaton Bussmann Low Voltage BS 6AMP 550V AC BS88 FUSE - NITD6
$ 20.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NITD6.

JRH Electronics

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Bel Fuse5HTP 6.3-R
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
Schurter8020.5019
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32

Descriptions

Descriptions of Eaton NITD6 provided by its distributors.

Eaton Bussmann Low Voltage BS 6AMP 550V AC BS88 FUSE - NITD6
Industrial Hrc Fuse, Gp, uk,550V,6A |Eaton Bussmann NITD6
Electric Fuse, 6A, 550VAC, 80000A (IR), Inline/holder
Fuse HRC 6A 550V Stud Mount Lug 13.8 X 55mm
OFFSET BOLTED TAG FUSE, 6 AMP, 415 – 550 VAC, BS88
Industrial Low Voltage BS88 fuse: 6A - 550V
Ceramic Fuse, 6A, 550V AC, 80kA at 550V AC
FUSE 6A 550V 13.8X54.5MM BS 88
Specialty Fuses 6A 550VAC BS88 FUSE
FUSE CARTRIDGE 6A 550VAC CYLINDR
Eaton , Bussmann, 6A, 550V , 55mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN