Eaton MPI4015V2-6R8-R

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2A 0.207Ohm DCR T/R
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MPI4015V2-6R8-R.

Electro Sonic

Datasheet22 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.79
$ 0.89
Stock
48,452
276,795
Authorized Distributors
6
6
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
2 A
2.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
207 mΩ
192 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENMDPK5050T6R8MM
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 2.2A 0.138Ohm DCR T/R
TAIYO YUDENMDMK4040T6R8MM
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 1.6A 0.23Ohm DCR 1515 T/R
TAIYO YUDENMDWK4040T6R8MM
Inductor Power Wirewound 6.8uH 20% 1MHz Metal 2A 0.158Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 6.8uH 30% 1MHz Ferrite 1.5A 0.14Ohm DCR Automotive T/R
Ind Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.6A T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 2A 0.1Ohm DCR Automotive T/R

Descriptions

Descriptions of Eaton MPI4015V2-6R8-R provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2A 0.207Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD
FIXED IND 6.8UH 2A 207 MOHM SMD
100KHz 21MHz 2.3A 2A 6.8¦ÌH 207m¦¸ ¡À20% , 4.06mm*4.35mm*1.5mm
IND 6.8UH, 2.2A 4.4X4.2X1.3 SMT, 2PADS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN