Eaton MP2A-100-R

Inductor Power Wirewound 10.02uH/10uH 20% 100KHz Molybdenum Permalloy 1.29A 0.179Ohm DCR T/R
$ 7.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MP2A-100-R.

IHS

Datasheet4 pages9 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Master Electronics

Newark

DigiKey

CAD Models

Download Eaton MP2A-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 16Q-Factor Ferrite 1.5A 0.075Ohm DCR T/R
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A 0.16Ohm DCR T/R
Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.16Ohm DCR T/R
Wurth Elektronik7445510
POWER-CHOKE WE-PD 4 | FIXED IND 10UH 1.2A 160 MOHM SMD
Wurth Elektronik74477310
Ind Power Choke Wirewound 10uH 20% 1KHz Ferrite 1.45A T/R
TAIYO YUDENNRS6010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.324Ohm DCR 2424 Automotive T/R

Descriptions

Descriptions of Eaton MP2A-100-R provided by its distributors.

Inductor Power Wirewound 10.02uH/10uH 20% 100KHz Molybdenum Permalloy 1.29A 0.179Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Molybdenum Permalloy-Core, SMD
INDUCTOR PWR LO PROFILE 10UH SMD
IND MP PLUS SZ2 10UH, 1.42A SMT
Inductor; Inductor Type:Power; Series:MP2A; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.179ohm; DC Current Rating:1.29Arms; Package/Case:MICRO-PAC PLUS; Core Material:MPP; Current, It rms:1.29A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP2A-100R
  • MP2A100R