Descriptions of Eaton MDQ-7 provided by its distributors.
Fuse Miniature Slow Blow Acting 7A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/UL
Electric Fuse, Time Delay Blow, 7A, 250VAC, 200A (IR), Inline/holder, 6.3x32mm
BUSSMANN DUAL-ELEMENT GLASS FUSE, TIME DELAY, 250VAC, 6.3 X 32MM, NICKEL PLATED, 7A
Fuse, Cartridge, Time Delay, 7 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, MDQ
Buss Small Dimension Fuse/ Bulk Rohs Compliant: No |Eaton Bussmann MDQ-7
COOPER BUSSMANN MDQ-7 Fuse, 7A, MDQ, 250VAC, PK 5. More details: Fuse, 7 Fuse Amps, Nonindicating, MDQ Series, 250VAC Voltage Rating, Time Delay, Dual Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 200A at 250VAC, Length 1-1/4 In., Diameter 1/4 In., Functionally Equal To Ferraz/Gould GDL, Standards CE, UL 248-14 Guide JDYX2, CSA Certification Class 1422-01, Package Quantity 5