Eaton MDQ-2

Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, 6.3x32mm
$ 8.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDQ-2.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-7.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Slow Blow Acting 2.5A 300V Holder Cartridge 57.15 X 15.9mm Bulk
Fuse Slow Blow Acting 2.5A 300V Holder Cartridge Bulk CE/CSA/UL
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole
2.5A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-2-5A-BK
Schurter3403.0278.11
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0278.23
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton MDQ-2 provided by its distributors.

Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, 6.3x32mm
Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, MDQ
Fuse Miniature 2A 250V Slow Blow 2-Pin Cartridge Holder
Fuse, Cartridge, 2A, 6.3X32Mm Time Delay; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:2A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Time Delay; Product Range:Mdq Series; Fuse Body Material:Glass Rohs Compliant: No |Eaton Bussmann MDQ-2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDQ2