Eaton MDQ-15/100

Buss Small Dimension Fuse/ Bulk Rohs Compliant: No |Eaton Bussmann MDQ-15/100
$ 28.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDQ-15/100.

IHS

Datasheet16 pages8 years ago
Datasheet1 page17 years ago

TME

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter3403.0158
FUSE, 0.16A, 250VAC, SMT; Fuse Current:160mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; B
Littelfuse0305.160H
305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus

Descriptions

Descriptions of Eaton MDQ-15/100 provided by its distributors.

Buss Small Dimension Fuse/ Bulk Rohs Compliant: No |Eaton Bussmann MDQ-15/100
Fuse, Cartridge, Time Delay, 150 mA, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, MDQ
Electric Fuse, Time Delay Blow, 0.15A, 250VAC, 35A (IR), Inline/holder
Cartridge Fuses 250V .15A Dual Element Time Delay
FUSE GLASS 150MA 250VAC 3AB 3AG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDQ-15-100
  • MDQ-15100
  • MDQ15/100
  • MDQ15100