Eaton LP-CC-3-2/10

Fuse Class CC Slow Blow Acting 3.2A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
$ 55.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LP-CC-3-2/10.

Master Electronics

Datasheet4 pages8 years ago

Electro Sonic

IHS

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonSC-4
Fuse Class G Slow Blow Acting 4A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
EatonC14G4
C14G4 Cooper Bussmann CYLINDRICAL FUSE 14 x 51 4A GG 690V AC Carton Qty: 10
EatonC14M4
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 4A AM 690V - C14M4
EatonC22G4
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 4A GG 690V - C22G4
EatonBK/SC-3
Fuse Class G Slow Blow Acting 3A 600V Holder Cartridge 10.41 X 33.27mm Carton
EatonC22M4
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 4A AM 690V - C22M4

Descriptions

Descriptions of Eaton LP-CC-3-2/10 provided by its distributors.

Fuse Class CC Slow Blow Acting 3.2A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 3.2A, 600VAC, 150VDC, 200000A (IR), Inline/holder
TIME-DELAY FUSE, 3 2/10A, 600V, 10.3 X 38.1MM, CLASS CC, WITH REJECTION TIP
Fuse Midget; Time-Delay; Class CC; 600Vac; Ferrule; 3-2/10A
600VAC MELAMINE TUBE LOW-PEAK CLASS CC SERIES REJECTION TYPE BRASS ENDCAPS 10 PER PKG
Eaton Bussmann Low Voltage - NA LP-CC-3-2-10 - LP-CC-3-2-10
Industrial & Electrical Fuses 600V 3.2A Time Delay Low Peak
CC Class, Time-Delay, 3.2A, 600V AC, Non-Indicating
FUSE CRTRDGE 3.2A 600VAC/150VDC
150V 600V Cartridge 3.2A 38mm*38mm
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC-3 2/10
  • LP-CC-3-2-10
  • LP-CC-3-210
  • LP-CC-3210
  • LP-CC3-2/10