Eaton KTN-R-20

Fuse Class RK1 Fast Acting 20A 250V Holder Clip Melf 14.22 X 50.8mm Glass Melamine
$ 71.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTN-R-20.

IHS

Datasheet2 pages23 years ago
Datasheet3 pages0 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonJJN-25
Fuse Class T Very Fast Acting 25A 300V Holder Cartridge 10.41 X 22.35mm Carton CSA/UL
Cartridge Fuse Holder, 12 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Solder Lug"
Littelfuse0328021.MXEP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, TH, RoHS
Fuse Holder FUSE BLOCK- 3 POSITION- 3AG
Fuse 280V Fa 3Ab 52Mm Lead Pb-Free 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0324025.MX28052LP
Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS

Descriptions

Descriptions of Eaton KTN-R-20 provided by its distributors.

Fuse Class RK1 Fast Acting 20A 250V Holder Clip Melf 14.22 X 50.8mm Glass Melamine
UL Class Fuse, RK1 Class, KTN-R Series, Fast-Acting, 20A, 250V AC, Non-Indicating
Fuse, 20A, 250V, Fast Acting; Product Range:Limitron Ktn-R Series; Fuse Current:20A; Voltage Rating Vac:250V; Voltage Rating Vdc:250V; Fuse Size Metric:14.3Mm X 50.8Mm; Fuse Size Imperial:0.56" X 2"; Blow Characteristic:Fast Acting Rohs Compliant: No |Eaton Bussmann KTN-R-20
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTN-R20
  • KTNR20