Descriptions of Eaton JKS-3 provided by its distributors.
Fuse Class J Fast Acting 3A 600V Holder Cartridge 20.57 X 57.15mm Carton CSA/UL
Eaton Bussmann Low Voltage N.American LIMITRON FAST ACTING FUSE CLASS J - JKS-3
Electric Fuse, Fast Blow, 3A, 600VAC, 200000A (IR), Inline/holder
Fuse Class J 3A 600V Fast 2-Pin Cartridge Holder
Industrial & Electrical Fuses 600V 3A Quick Acting Limitorn
JKS-3, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN JKS-3 Fuse, 3A, Class J, JKS, 600VAC. More details: Fuse, 3 Fuse Amps, Nonindicating, JKS Series, 600VAC Voltage Rating, Fast Acting, J Class, Single Element, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 2-1/4 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A4J, Littelfuse JLS, Standards CE/UL-248-8 Guide JDDZ/CSA Class 1422-02
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint