Eaton JCL-A-6R

Fuse R-rated High Voltage Cartridge Termination 5.08 Kvac 170A
$ 3,914.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JCL-A-6R.

IHS

Datasheet8 pages16 years ago
Datasheet8 pages23 years ago

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Medium-Voltage Fuse, JCY Series, 200A, Time-Delay, Cylindrical
Electric Fuse, Medium Blow, 200A, 5500VAC, 50000A (IR), Inline/holder
Electric Fuse, Medium Blow, 175A, 5500VAC, 50000A (IR), Inline/holder
Littelfuse2009R1BI5.5
2009R1BI5.5 - Littelfuse R-RATED MEDIUM VOLTAGE FUSE 5.5KV BOLT-IN MOUNT AMP Size: 9R, Voltage: 5.5 KV
Littelfuse2009R1C5.5W
2009R1C5.5W - Littelfuse R-RATED MEDIUM VOLTAGE FUSE 5.5KV HOOKEYE AMP Size: 9R, Voltage: 5.5 KV
Littelfuse200E1C5.5
200E1C5.5 - Littelfuse E-RATED MEDIUM VOLTAGE FUSE 5.5KV AMP Size: 200E, Voltage: 5.5 KV

Descriptions

Descriptions of Eaton JCL-A-6R provided by its distributors.

FUSE R-RATED HIGH VOLTAGE CARTRIDGE TERMINATION 5.08 KVAC 170A
Electric Fuse, 170A, 4800VAC, 50000A (IR), Inline/holder
JCL-A-6R Cooper Bussmann BUSS HIGH VOLTAGE FUSE R RATED
Fuse 170A 4800V 2-Pin Cartridge Holder
Motor Circuit Protection R-Rated Current Limiting
JCL-A-6R, EATON BUSSMAN ELECTRICAL
BUSSMANN JCL-A-6R Fuse, 170A, Class R-Rated, JCL, 4800VAC. More details: Fuse, 170A Fuse Amps, Indicating, JCL Series, 4800VAC Voltage Rating, Time Delay, R-Rated Class, Dual Element, Body Material Melamine, Nonrejection, Body Style Bolt-On, Interrupt Rating 80kA (Asym.) 50kA (Sym.), Length 15-3/4 In., Diameter 3 In., Standards UL Recognized (Guide MSSS2, File E96676)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JCL-A6R
  • JCLA6R