Eaton MV055F1DAX200E

Electric Fuse, Medium Blow, 200A, 5500VAC, 50000A (IR), Inline/holder
$ 3,572.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MV055F1DAX200E.

IHS

Datasheet4 pages18 years ago
Datasheet5 pages23 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Electric Fuse, 230A, 4800VAC, 50000A (IR), Inline/holder
Littelfuse23012R1C5.5W
23012R1C5.5W - Littelfuse R-RATED MEDIUM VOLTAGE FUSE 5.5KV HOOKEYE AMP Size: 12R, Voltage: 5.5 KV
Littelfuse23012R1C5.5
23012R1C5.5 - Littelfuse R-RATED MEDIUM VOLTAGE FUSE 5.5KV AMP Size: 12R, Voltage: 5.5 KV
Littelfuse250E2CL5.5
Electric Fuse, Medium Blow, 250A, 5500VAC, 80000A (IR), Inline/holder, 250E
EatonJCL-12R
4.8Kv R-Rated Medium Voltage Fuse |Eaton Bussmann JCL-12R
Electric Fuse, Medium Blow, 250A, 5500VAC, 50000A (IR), Inline/holder

Descriptions

Descriptions of Eaton MV055F1DAX200E provided by its distributors.

Electric Fuse, Medium Blow, 200A, 5500VAC, 50000A (IR), Inline/holder
Fuse 200A 5500V 2-Pin Clip Holder
Specialty Fuses 5500V 200A For Transfrmr and Feedr
Medium Voltage E-Rated |Eaton Bussmann MV055F1DAX200E
MV055F1DAX200E, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN