Eaton HCMA0703-4R7-R

Inductor Power Shielded Wirewound 4.7uH/2.82uH 20% 100KHz Powdered Iron 5.5A 0.04Ohm DCR Automotive T/R
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCMA0703-4R7-R.

Master Electronics

Datasheet8 pages7 years ago

IHS

Farnell

Electro Sonic

Inventory History

3 month trend:
-17.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Powdered Iron 6A 0.0335Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 5.6A 39.4mOhm DCR Blister T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 6.5A T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.7A 0.0348Ohm DCR 2424 T/R

Descriptions

Descriptions of Eaton HCMA0703-4R7-R provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH/2.82uH 20% 100KHz Powdered Iron 5.5A 0.04Ohm DCR Automotive T/R
POWER INDUCTORS-SMD 4.7UH 1A IND HIGH CURRENT
HCMA0703 Series 4.7 uH ±20% 40 mOhm DCR SMT Shielded Automotive Power Inductor
General Purpose Inductor, 4.7uH, 20%, Iron-Core, 2827
FIXED IND 4.7UH 5.5A 40 MOHM SMD
IND, PRESSED, 4.70UH, 10A, 2 PADS, SMT
INDUCTOR, 4.7UH, 5.5A, 20%, AEC-Q200
HCMA0703 Nonstandard 0.280Lx0.268W 7.10mmx6.80mm 4.7muH
100KHz 10A 5.5A 4.7¦ÌH 40m¦¸ ¡À20% , 7.1mm*6.8mm*3mm
HCMA0703-4R7-R, EATON BUSSMAN ELECTRICAL
INDUCTOR, 4.7UH, 5.5A, 20%, AEC-Q200; Inductance: 4.7µH; RMS Current (Irms): 5.5A; Inductor Construction: Shielded; Saturation Current (Isat): 10A; Product Range: HCMA0703 Series; Power Inductor Case: 7.1mm x 6.8mm x 3mm; DC R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN