Eaton HCMA0703-1R0-R

Inductor Power Shielded Wirewound 1uH/0.6uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR Automotive T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCMA0703-1R0-R.

Electro Sonic

Datasheet8 pages7 years ago
Datasheet8 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
-33.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.4A 0.011Ohm DCR 2726 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.1A 0.0115Ohm DCR T/R

Descriptions

Descriptions of Eaton HCMA0703-1R0-R provided by its distributors.

Inductor Power Shielded Wirewound 1uH/0.6uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR Automotive T/R
General Purpose Inductor, 1uH, 20%, Iron-Core, 2827
IND, PRESSED, 1.00UH, 22A, 2 PADS, SMT
HCMA0703 Nonstandard 0.280Lx0.268W 7.10mmx6.80mm 1muH
100KHz 22A 11A 1¦ÌH 10m¦¸ ¡À20% , 7.1mm*6.8mm*3mm
HCMA0703-1R0-R, EATON ELECTRONICS
INDUCTOR, 1UH, 11A, 20%, AEC-Q200; Inductance:1µH; RMS Current (Irms):11A; Inductor Construction:Shielded; Saturation Current (Isat):22A; Product Range:HCMA0703 Series; Power Inductor Case:7.1mm x 6.8mm x 3mm; DC Resistance RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN