Eaton HCM1305-R68-R

Inductor Power Shielded Wirewound 0.68uH/0.44uH 20% 100KHz Powdered Iron 34A 0.00133Ohm DCR T/R
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM1305-R68-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet9 pages11 years ago

Sager Electronics

element14

Inventory History

3 month trend:
+70.89%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 35A 0.0016Ohm DCR T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 34A 0.0017Ohm DCR T/R
Wurth Elektronik7443320068
WE-HCC SERIES; SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 680 NH

Descriptions

Descriptions of Eaton HCM1305-R68-R provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH/0.44uH 20% 100KHz Powdered Iron 34A 0.00133Ohm DCR T/R
High Current Power Inductors | FIXED IND 680NH 34A 1.33 MOHM
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron Powder-Core, SMD, 5248
HCM1305 Series 680 nH ±20 % Tolerance 34 A Shielded SMT Power Inductor
FIXED IND 680NH 34A 1.33MOHM SMD
Inductor HighCurrent 0.68uH 53A SMD
IND HC 0.68UH 53A MOLDED 2 PADS SMT
HCM1305 Nonstandard 0.524Lx0.480W 13.30mmx12.20mm 680nH
100KHz 54A 34A 680nH 1.33m¦¸ ¡À20% , 13.3mm*12.2mm*5mm
Power Inductors-SMD 0.68uH 53A SMD HIGH CURRENT
13.8X12.5MM IND 0.68UH 34A 20%

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCM1305R68R