Eaton HCM0503-1R0-R

Inductor Power Shielded Wirewound 1uH/0.64uH 20% 100KHz Powdered Iron 10.1A 0.012Ohm DCR T/R
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM0503-1R0-R.

Master Electronics

Datasheet7 pages5 years ago
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago

IHS

Sager Electronics

Arrow.cn

Inventory History

3 month trend:
-11.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Iron 11A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.1A 0.0115Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.4A 0.011Ohm DCR 2726 T/R

Descriptions

Descriptions of Eaton HCM0503-1R0-R provided by its distributors.

Inductor Power Shielded Wirewound 1uH/0.64uH 20% 100KHz Powdered Iron 10.1A 0.012Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Iron Powder-Core, SMD, 2020
HCM0503 Series 1 uH ±20 % 10.1 A 11.44 mO Shielded Surface Mount Power Inductor
Power Inductor, 1Uh, Shielded, 10.1A; Inductance:1Μh; Rms Current (Irms):10.1A; Inductor Construction:Shielded; Saturation Current (Isat):8.5A; Product Range:Hcm0503 Series; Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Eaton Bussmann HCM0503-1R0-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN