Eaton HC9-1R0-R

Inductor Power Wirewound 1.04uH/1uH 15% 100KHz 23.7A 1.87mOhm DCR T/R
$ 3.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HC9-1R0-R.

IHS

Datasheet4 pages9 years ago
Datasheet2 pages19 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-98.51%

CAD Models

Download Eaton HC9-1R0-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan4922R-01L
1 H Unshielded Drum Core, Wirewound Inductor 5.5 A 13mOhm Max Nonstandard
API Delevan4922-01L
General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-01L
General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core
API DelevanDC780R-102L
DC780R Series 1 uH 11.4 A ±15% 3 mOhm Radial Unshielded Wirewound Inductor
API Delevan2474-01L
General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-01L
General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Eaton HC9-1R0-R provided by its distributors.

Inductor Power Wirewound 1.04uH/1uH 15% 100KHz 23.7A 1.87mOhm DCR T/R
High Current 9 Power Inductors | FIXED IND 1UH 23.7A 1.87 MOHM
IND HGH CURR 1.04UH 28A 2 PAD SMT | Eaton Electronics HC9-1R0-R
General Purpose Inductor, 1uH, 15%, 1 Element, Iron-Core, SMD
FIXED IND 1UH 23.7A 1.87MOHM SMD
Inductor High Current .95UH 23.7A
100KHz 41A 23.7A 1¦ÌH 1.87m¦¸ ¡À15% , 13.4mm*13.1mm*7.5mm
HC9 Nonstandard 0.528Lx0.516W 13.40mmx13.10mm 1muH
SMD POWER INDUCTORS POWER INDUCTORS;
HC9-1R0-R, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN