API Delevan 4922-01L

General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
$ 3.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922-01L.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 3.019
$ 2.855
Stock
2,455
0
Authorized Distributors
0
4
Inductance
1 µH
1 µH
Tolerance
15 %
15 %
Current Rating
5.5 A
5.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
13 mΩ
13 mΩ
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

API Delevan4922R-01L
1 H Unshielded Drum Core, Wirewound Inductor 5.5 A 13mOhm Max Nonstandard
API Delevan2474R-01L
General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-01L
General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-01L
General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of API Delevan 4922-01L provided by its distributors.

General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
FIXED IND 1UH 5.5A 13 MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 492201L