Eaton HC8-220-R

Inductor Power Wirewound 21.4u(OCL)H/22uH 20% 100KHz 3.4A 99.5mOhm DCR T/R
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HC8-220-R.

Electro Sonic

Datasheet4 pages10 years ago

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+194%

CAD Models

Download Eaton HC8-220-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 3.6A 0.047Ohm DCR T/R
TAIYO YUDENNS12565T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR Automotive T/R
TAIYO YUDENNS12575T220MNV
Ind Power Wirewound 22uH 20% 100KHz Ferrite 4.05A Embossed T/R
TAIYO YUDENNS12555T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR Automotive T/R
Ind Power Wirewound 22uH 20% 100KHz 3.5A T/R

Descriptions

Descriptions of Eaton HC8-220-R provided by its distributors.

Inductor Power Wirewound 21.4u(OCL)H/22uH 20% 100KHz 3.4A 99.5mOhm DCR T/R
General Purpose Inductor, 21.4Uh, 20%, 1 Element, Iron-Core, Smd, 4341
IND HGH CURR 21.4UH 3.5A 2 PAD SMT | Eaton Electronics HC8-220-R
HC8 Series 22 uH 20 % Tolerance 3.4 A SMT High Current Power Inductor
FIXED IND 22UH 3.4A 99.5MOHM SMD
Ind Hgh Curr .39Uh 13.2A Rohs Compliant: Yes
100KHz 6.2A 3.4A 22¦ÌH 99.5m¦¸ ¡À20% , 10.9mm*10.4mm*4mm
HC8 Nonstandard 0.429Lx0.409W 10.90mmx10.40mm 22muH
Power Inductors-SMD 22uH 6.2A 99.5mOhms

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC8-220-R.
  • HC8220R