Eaton HC3-6R0-R

Inductor Power Metal Foil 6.52u(OCL)H/6uH 20% 300KHz Ferrite 33.8A 2.17mOhm DCR Bulk
$ 9.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HC3-6R0-R.

Master Electronics

Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

IHS

Future Electronics

Farnell

Inventory History

3 month trend:
-11.43%

CAD Models

Download Eaton HC3-6R0-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Bobbin Core 6uH 20% 100KHz 43Q-Factor Ferrite 7.5A 0.017Ohm DCR T/R
Inductor Power Shielded Wirewound 6uH 20% 100KHz Iron 9.5A 0.01Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 6uH 20% 100KHz 10Q-Factor Ferrite 2.5A 0.048Ohm DCR 2424 T/R
TAIYO YUDENNR6028T6R0M
Inductor Power Shielded Wirewound 6uH 20% 100KHz Ferrite 2.5A 0.052Ohm DCR 2424 T/R
Wurth Elektronik7443550600
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 6UH 9.5A 13.5 MOHM SMD
TAIYO YUDENNRS6028T6R0MMGK
Inductor Power Shielded Wirewound 6uH 20% 100KHz Ferrite 2.5A 52mOhm DCR 2424 T/R

Descriptions

Descriptions of Eaton HC3-6R0-R provided by its distributors.

Inductor Power Metal Foil 6.52u(OCL)H/6uH 20% 300KHz Ferrite 33.8A 2.17mOhm DCR Bulk
General Purpose Inductor, 6uH, 20%, 1 Element, Ferrite-Core, SMD
INDUCTOR, 6UH, 33.8A, 15%; Inductance: 6µH; RMS Current (Irms): 33.8A; Inductor Construction: Shielded; Saturation Current (Isat): 30A; Product Range: -; Power Inductor Case: 30mm x 25.3mm x 17.5mm; DC Resistance Max: 0.00217oh
Inductor, Shielded, 6Uh, 30A, Smd; Rango De Producto:Serie Hc3; Inductancia:6Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:2170Μohm; Corriente Rms (Irms):33.8A; Bobina, Tipo:Smd |Eaton Coiltronics HC3-6R0-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN