Eaton HC1-100-R

Inductor Power Wirewound 10.5uH/10uH 15% 300KHz Ferrite 12.79A 5.7mOhm DCR T/R
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HC1-100-R.

Master Electronics

Datasheet5 pages10 years ago

Newark

IHS

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+12.11%

CAD Models

Download Eaton HC1-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 10uH/6uH 15% 1KHz 14.3A 0.006Ohm DCR RDL
Bourns2201-H-RC
Ind High Current Toroid 10uH 15% 1KHz 12.5A RDL
Bourns2101-V-RC
Ind High Current Toroid 10uH 15% 1KHz 10.8A RDL

Descriptions

Descriptions of Eaton HC1-100-R provided by its distributors.

Inductor Power Wirewound 10.5uH/10uH 15% 300KHz Ferrite 12.79A 5.7mOhm DCR T/R
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD
Inductor;High Current Power Inductor;10.0uH;5.3A;5.7Mohms
HC1 Series 10 uH ±15 % Tolerance 12.79 A Unshielded High Current Power Inductor
INDUCTOR, POWER; Inductor Type:Power Inductor; Series:HC1; Inductance:10.5µH; Tolerance, Inductance:± 15%; Resistance:0.0054ohm; DC Current Max:5.3A; Case Style:SMD; Core Material:Ferrite

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC1-100-R.