Eaton HB1020-2R5505-R

Cap Supercap 5F 2.5V -10% to 30% Radial SMD 5.08mm 11uA 0.1 Ohm PowerStor 70C Bulk
$ 3.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HB1020-2R5505-R.

IHS

Datasheet5 pages9 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+130%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2011-04-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXJUWT1475MPD
Cap Supercap 4.7F 2.7V 20% (10 X 20mm) Radial 5mm 1 Ohm 1000h 70C Bulk
PanasonicEECHZ0E475
EEC HZ Series 2.5 V 4.7 F 10 x 20 mm LS = 5 mm Electrical Double Layer Capacitor

Descriptions

Descriptions of Eaton HB1020-2R5505-R provided by its distributors.

Cap Supercap 5F 2.5V -10% to 30% Radial SMD 5.08mm 11uA 0.1 Ohm PowerStor 70C Bulk
Electric Double Layer Capacitor, 2.5V, 30% +Tol, 10% -Tol, 5000000uF, Through Hole Mount
HB Series 2.5 V 5 F Ø 10 x 20.5 mm Radial Through Hole Super Capacitor
5F 2.5V -10%~30% 1000h@ 70¡ãC 2.5V 100m¦¸@ 100Hz 10.5mm*22.3mm*22.3mm
Radial Can PowerStor HB 2.5V 5F -10% +30% 0.413Dia 10.50mm
5.0F, 2.5V, HB Series, Cylindrical
HB1020-2R5505-R, EATON ELECTRONICS
CAPACITOR, EDLC, 5F, 2.5V, RADIAL; Capacitance:5F; Voltage(DC):2.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-10%, +30%; Lead Spacing:5mm; Lifetime @ Temperature:1000 hours @ 70°C; Capacitor Case / Package:- RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN