Eaton GMF-5

Fuse Slow Blow Acting 5A 300V Holder Cartridge 57.15 X 15.9mm CE/CSA/UL
$ 13.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMF-5.

IHS

Datasheet2 pages9 years ago
Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-42.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697W6300-02
Electric Fuse, Time Lag Blow, 6.3A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W6300-01
Electric Fuse, Time Lag Blow, 6.3A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0698Q6300-02
Electric Fuse, Fast Blow, 6.3A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Littelfuse0208006.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 6 A, 350 VAC, TH, RoHS
Littelfuse0209006.MXP
209 Series - 2AG Slo-Blo (Time-Lag) Lead-Free Subminiature Glass Body Fuse, 6 A, 350 VAC, RoHS
Littelfuse0208006.MXP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 6 A, 350 VAC, RoHS

Descriptions

Descriptions of Eaton GMF-5 provided by its distributors.

Fuse Slow Blow Acting 5A 300V Holder Cartridge 57.15 X 15.9mm CE/CSA/UL
Electric Fuse, Time Delay Blow, 5A, 300VAC, 10000A (IR), Inline/holder
Buss Small Dimension Fuse Slow Blow/Bulk |Eaton Bussmann GMF-5
Glass Fuse, Time-Delay, 5A, 300V AC, 10kA at 300V AC
Fuse, Industrial / Power, 5 A, 300 VAC, Time Delay
Time Delay In-Line w/Cap Fuse 5A 10kA IR
FUSE IN-LINE 300V 5A CABLE WIRE
Specialty Fuses 300VAC Time Delay No n-Rejecting
300V Time Delay/Slow Blow 5A , 57.15mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMF 5
  • GMF5