Eaton GMD-2-R

Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, 5x20mm
$ 3.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMD-2-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

Electro Sonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse80712500440
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0278.11
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse; Cylinder; Time Lag; 2.5A/250 VAC;5x20mm; Glass; Cartridge; DCR 0.023 Ohms

Descriptions

Descriptions of Eaton GMD-2-R provided by its distributors.

Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GMD
Fuse Miniature Glass Tube; Time Delay; 250V AC; 2A
FuseCartridge Slow Blow Acting 2A 250V HolderCartridge 5 X 20mm GlassCSA/PSE/UL
Glass Fuse, 2A, 100A at 250V AC, 10kA at 125V AC, 5 PK
GMD-2-R Cooper Bussmann GMD 2A BUSS FUSE
Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann GMD-2-R
FUSE, 2A, 250VAC, T, 5X20mm, GLASS
250V 42A2S Cartridge,Glass 2A 5mm*20mm
Bussmann Time Delay Fuse, Low Breaking Small Dimension, Series: GMD, Non-Indicating, Non-Rejection, 2 A, 250 VAC, 100 A/10 kA Interrupt, 50 Hz Frequency, 60 min, 2 min, 5 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 5 mm Dia x 20 mm L Body

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMD2R