Eaton GMC-500-R

Fuse; Cylinder; Time Lag; 0.5A; Dims 0.197x0.788; Glass; Cartridge; 250VAC; Panel/Clip
$ 3.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMC-500-R.

IHS

Datasheet2 pages9 years ago
Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0272.11
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0272.23
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton GMC-500-R provided by its distributors.

Fuse; Cylinder; Time Lag; 0.5A; Dims 0.197x0.788; Glass; Cartridge; 250VAC; Panel/Clip
Fuse Cartridge Medium Time Delay Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Glass Tube; Medium Time Delay; 250V AC; 500mA
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GMC
Bussmann GMC-500-R Time Delay Fuse. Bussmann Time Delay Fuse, Low Breaking Medium, Series: GMC, Non-Indicating, Non-Rejection, 500 mA, 250 VAC, 35 A/10 kA Interrupt, 60 min, 2 min Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 5 mm Dia x 20 mm L Body. Additional Description: BUSS-GMC-500-R (N) GMC 500mA BUSS FUSE. Catalog Description: 500MA 250V 5mm x 20mm RoHS Compliant Glass, Medium Time Delay Fuse.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMC500R