Eaton GMC-125-R

Fuse Miniature Medium Time Delay Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
$ 3.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMC-125-R.

IHS

Datasheet2 pages9 years ago

Sager Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.15A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton GMC-125-R provided by its distributors.

Fuse Miniature Medium Time Delay Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Glass Fuse, 125mA, 10kA at 125V AC, 35A at 250V AC, 5 PK
GMC 1.25A BUSS FUSE | Eaton Electronics GMC-1.25-R
Eaton Corporation Ctn Of 5 - Gmc 125A Buss Fuse
FUSE, MEDIUM TIME DELAY, 5MM X 20MM, GLA
RS APAC
Cartridge Fuses 125mA 250VAC TD GMC Series
FUSE 1.25A 250V MED T-LAG GLASS
FUSE GLASS 1.25A 250VAC 5X20MM
250V 3.4A2S Cartridge,Glass 1.25A 5mm*20mm
GMC 1.25A BUSS TD BK 100 BOX -R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMC-1-25-R
  • GMC-1.25-R
  • GMC1.25R
  • GMC125R