Eaton BK/AGC-15/100-R

Fuse Miniature Fast Acting 0.15A 250V Holder Cartridge 6.3 X 32mm Glass Carton
$ 2.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-15/100-R.

IHS

Datasheet1 page8 years ago

Master Electronics

TME

Farnell

Sager Electronics

Inventory History

3 month trend:
-0.27%

Alternate Parts

Price @ 1000
$ 2.851
$ 3.65
$ 3.65
Stock
66,403
12,055
12,055
Authorized Distributors
6
6
6
Current Rating
150 mA
150 mA
150 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
32 V
32 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Slow Blow Acting 0.188A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton

Descriptions

Descriptions of Eaton BK/AGC-15/100-R provided by its distributors.

Fuse Miniature Fast Acting 0.15A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse, Cartridge, Fast Acting, 150 mA, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/AGC-15/100-R
Eaton Corporation Ctn Of 100 - Buss Small Dimension Fuse
Electric Fuse, Fast Blow, 0.15A, Inline/holder
FUSE 15/100A 250V FAST ACG GLASS
Cartridge Fuses SMALL DIM. FUSE
FUSE GLASS 150MA 250VAC 3AB 3AG
250V Cartridge,Glass 150mA 31.75mm
FUSE, CARTRIDGE, 150mA, 6.3X32MM FST ACT; Blow Characteristic: Fast Acting; Fuse Current: 150mA; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: AGC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-15-100-R
  • BK-AGC-15-100R
  • BK/AGC-15/100R
  • BK/AGC15/100R