Eaton GDC-500MA

Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Automotive IMQ/UL
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDC-500MA.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Gerber

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.2502
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0272.11
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0272.23
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse; Cylinder; Time Lag; 0.5A; Dims 0.197x0.788; Glass; Cartridge; 250VAC; Panel/Clip

Descriptions

Descriptions of Eaton GDC-500MA provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Automotive IMQ/UL
Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GDC
Time Delay Miniature Glass Tube Fuse 500 mA 35A IR
BUSS SMALL DIMENSION FUSE | Eaton Electronics GDC-500MA
GLASS TUBE FUSE, 500MA, TIME-DELAY, 250VAC, 5X20MM
GLASS TUBE LOW BREAKING CAPACITY BRASS ENDCAPS IEC STANDARDS 5 PER PKG
Glass Fuse, 500mA, 35A at 250V AC, 5 PK
5Mm X 20Mm Glass Standard Time Delayfuse 5X20Mm Glass 250V, .5A Time Delay Rohs Compliant: No |Eaton Bussmann GDC-500MA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDC500MA