Eaton GDB-80MA

Fuse Cartridge Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
$ 11.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDB-80MA.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages24 years ago

Sager Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0305.100M
305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Schurter3403.0156
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Schurter0034.3107
Fst 5X20, 0.1 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1506
Fuse, Cartridge, Fast Acting, 100 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Littelfuse0218.100MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 100MA 250VAC 5X20MM

Descriptions

Descriptions of Eaton GDB-80MA provided by its distributors.

Fuse Cartridge Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
Fuse Miniature 0.08A 250V Fast 2-Pin Cartridge Holder
Fuse Miniature Glass Tube; Fast Acting; 250V AC; 80mA
Electric Fuse, Fast Blow, 0.08A, 250VAC, 35A (IR), Inline/holder
Eaton Corporation Ctn Of 5 - Buss Small Dimension Fuse
BUSS SMALL DIMENSION FUSE | Eaton Electronics GDB-80MA
Cartridge Fuses .08 AMP 250V FAST ACTING
Cartridge Fuse; Body Material:Glass; Current Rating:80mA; Diameter:5mm; Fuse Size/Group:5 x 20 mm; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:No; Length:20mm; Peak Reflow Compatible (260 C):No RoHS Compliant: No
COOPER BUSSMANN GDB-80MA Fuse, 80mA, GDB, 250VAC, PK 5. More details: Fuse, 80mA Fuse Amps, Indicating, GDB Series, 250VAC Voltage Rating, Fast Acting, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 35A at 250VAC, Length 20mm, Diameter 5mm, Functionally Equal To Mersen/Gould GSB, Package Quantity 5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDB80MA