Eaton FWJ-1000A

Semiconductor Fuse, FWJ Series, 1000A, Fast-Acting, 1000V AC, Bolt-On
$ 3,100.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWJ-1000A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fuse Square Body 1100A 700V 2-Pin Flat Stud Mount
Semiconductor Fuse, FWJ Series, 1200A, Fast-Acting, 1000V AC, Bolt-On
Fast Acting Semiconductor Cylindrical Fuse 1200A 200kA IR AC
LittelfuseLA70P12004
Electric Fuse, Fast Blow, 1200A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA100P8004
Electric Fuse, Very Fast Blow, 800A, 1000VAC, 750VDC, 100000A (IR), Inline/holder
LittelfuseLA70P9004
Electric Fuse, Fast Blow, 900A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWJ-1000A provided by its distributors.

Semiconductor Fuse, FWJ Series, 1000A, Fast-Acting, 1000V AC, Bolt-On
SEMICONDUCTOR FUSE, 1000A, AC, FUSE-LINK, HIGH SPEED, 70 X 173MM, UL
Eaton Bussmann High Speed Round body 1000A 1000V AC SEMI-COND FUSE - FWJ-1000A
Electric Fuse, 1000A, 1000VAC, 100000A (IR), Inline/holder
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 1 KVAC/DC 1 KA
Fuse 1000A 1000V 2-Pin Tap Bolt
FUSE CARTRIDGE 1KA 1KVAC/800VDC
FWJ-1000A, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWJ1000A