Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LA70P9004

Electric Fuse, Fast Blow, 900A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LA70P9004.

IHS

Datasheet8 pages12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Fuse Square Body 1000A 700V Bolt Flat 77 X 50 X 61mm Carton CSA/UL
Fast Acting Semiconductor Cylindrical Fuse 1000A 200kA IR AC
Fuse Square Body 1100A 700V 2-Pin Flat Stud Mount
Littelfuse0LDC1000X
Electric Fuse, Fast Blow, 1000A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0LDC1100X
Electric Fuse, Fast Blow, 1100A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseLA50QS10004
Electric Fuse, Fast Blow, 1000A, 500VAC, 500VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse LA70P9004 provided by its distributors.

Electric Fuse, Fast Blow, 900A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Semi Conductor Fuse 700Vac 900A/Box |Littelfuse LA70P9004
FUSE CARTRIDGE 900A 700VAC/VDC
FUSE - SEMICOND. 700VAC/700VDC
Littelfuse VERY FAST-ACTING SEMICONDUCTO

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA70P900-4