Eaton FRN-R-12

Fuse Class RK5 Slow Blow Acting 0.5A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 24.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-12.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0164.11
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter0034.2514
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Schurter3404.2414.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 630 mA, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse0FLM.600T
Electric Fuse, Time Delay Blow, 0.6A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET
LittelfuseFLNR.600T
Electric Fuse, Time Delay Blow, 0.6A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Littelfuse0326.600HXP
Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Littelfuse0229.600HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.6 A, 250 VAC 125 VDC, RoHS
Schurter0034.6613
Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 8.5mm Thermoplastic

Descriptions

Descriptions of Eaton FRN-R-12 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 0.5A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 12A, 250VAC, 125VDC, 200000A (IR), Inline/holder
UL Class Fuse, RK5 Class, FRN-R Series, Time-Delay, 12A, 250V AC, Non-Indicating
FRN-R Series Time Delay 250 V 12 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
Fuse Class RK5 0.5A 250V Slow Blow 2-Pin Clip Holder Bulk
Fuse, 12A, 250V, Time Delay; Product Range:Fusetron Frn Series; Fuse Current:12A; Voltage Rating Vac:250Vac; Voltage Rating Vdc:125Vdc; Fuse Size Metric:14.3Mm X 50.8Mm; Fuse Size Imperial:0.56" X 2"; Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann FRN-R-12
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R 12
  • FRN-R-1-2
  • FRN-R-1/2
  • FRN-R1/2
  • FRN-R12
  • FRNR-12
  • FRNR12