Eaton FP1107R1-R40-R

Inductor Power Shielded Wirewound 0.4uH/0.288uH 10% 100KHz Ferrite 55A 0.00029Ohm DCR T/R
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FP1107R1-R40-R.

Master Electronics

Datasheet6 pages5 years ago
Datasheet4 pages16 years ago

TME

Inventory History

3 month trend:
-0.58%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Molded Bobbin Core 390nH 10% 25.2MHz 40Q-Factor Ferrite 575mA 1812 T/R
TAIYO YUDENHK2125R39K-T
Ind High Frequency Chip Multi-Layer 390nH 10% 50MHz 10Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Chip Wirewound 390nH 10% 1MHz 60Q-Factor Ferrite 330mA 338mOhm DCR 1206 Embossed T/R
TAIYO YUDENLK1005R39K-T
Inductor RF Shielded Multi-Layer 0.39uH 10% 10MHz 20Q-Factor Ferrite 0.02A 0.41Ohm DCR 0402 T/R
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Wirewound 390nH 10% 10MHz 15Q-Factor Air 170mA 2.5Ohm DCR 0805 Embossed T/R

Descriptions

Descriptions of Eaton FP1107R1-R40-R provided by its distributors.

Inductor Power Shielded Wirewound 0.4uH/0.288uH 10% 100KHz Ferrite 55A 0.00029Ohm DCR T/R
High Current, High Frequency, Power Inductors | FIXED IND 400NH 55A 0.29 MOHM
General Purpose Inductor, 0.4uH, 10%, 1 Element, Ferrite-Core, SMD, 4328
FIXED IND 400NH 55A 0.29MOHM SMD
IND, Flat Pac, 400nH, 25A, 2 PADS, SMT
Power Inductors-SMD 400nH 25A Flat-Pac FP1107
FLAT-PAC FP1107 Nonstandard 0.433Lx0.283W 11.00mmx7.20mm 400nH
INDUCTOR LO PROFLE 400NH 55A SMD
100KHz 25A 55A 400nH 290¦Ì¦¸ ¡À10% , 11mm*7.2mm*7.5mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP1107R1R40R