Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1005VR39KT000

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1005VR39KT000.

Farnell

Datasheet6 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1005VR39KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 390nH 10% 25MHz 15Q-Factor Ferrite 100mA 0603
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENHK2125R39K-T
Ind High Frequency Chip Multi-Layer 390nH 10% 50MHz 10Q-Factor Ceramic 300mA 0805 T/R

Descriptions

Descriptions of TDK MLF1005VR39KT000 provided by its distributors.

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
25MHz 210MHz 130mA 15@25MHz 390nH 1.35Ω ±10% 0402 SMD mount 1mm*500μm*550μm
Inductor General Purpose Shielded Multi-Layer 0.39uH 10% 25MHz 15Q-Factor Ferrite 0.13A 1.35Ohm DCR 0402 T/R
MLF 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 390nH
FIXED IND 390NH 130MA 1.35OHM SM
SMD / SMT Inductors (Coils), L=0.39μH, L x W x T :
130mA 390nH 卤10% 1.35惟 0402 Inductors (SMD) ROHS
INDUCTOR, 0.39UH, 10%, 0.001A, 210MHZ;
INDUCTOR, 0.39UH, 10%, 0.001A, 210MHZ; Inductance: 390nH; Product Range: MLF Series; DC Current Rating: 1mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.35ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 210MHz; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos