Eaton FP1107R1-R23-R

Inductor Power Wirewound 0.23uH/0.166uH 10% 100KHz Ferrite 55A 0.00029Ohm DCR T/R
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FP1107R1-R23-R.

IHS

Datasheet6 pages5 years ago

Electro Sonic

TME

Factory Futures

Inventory History

3 month trend:
-0.58%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Wirewound 215nH 10% 1MHz 60Q-Factor Ferrite 520mA 143mOhm DCR 1206 Embossed T/R
Ind RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A AXL Bag
Ind Chip Molded Bobbin Core 220nH 10% 25.2MHz 40Q-Factor Ferrite 665mA 1812 T/R
RF Choke Wirewound 0.22uH 10% 25MHz 33Q-Factor Phenolic 0.935A 0.14Ohm DCR AXL Bag
TAIYO YUDENLK1005R22K-T
Ind Chip Shielded Multi-Layer 220nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206

Descriptions

Descriptions of Eaton FP1107R1-R23-R provided by its distributors.

Inductor Power Wirewound 0.23uH/0.166uH 10% 100KHz Ferrite 55A 0.00029Ohm DCR T/R
General Purpose Inductor, 0.23uH, 10%, 1 Element, Ferrite-Core, SMD, 4328
Ind, Flat Pac, 230Nh, 45A, 2 Pads, Smt/ T&r |Eaton Coiltronics FP1107R1-R23-R
FIXED IND 230NH 55A 0.29MOHM SMD
Power Inductors-SMD 230nH 45A Flat-Pac FP1107
FLAT-PAC FP1107 Nonstandard 0.433Lx0.283W 11.00mmx7.20mm 230nH
Inductor FlatPac 230nH 45A SMD
100KHz 45A 55A 230nH 290¦Ì¦¸ ¡À10% SMD , 11mm*7.2mm*7.5mm
INDUCTOR LO PROFLE 230NH 55A SMD
SURFACE MOUNT RESISTORS FIXED RESISTORS;
FP1107R1-R23-R, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP1107R1R23R