Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 8230-04-RC

RF Choke Wirewound 0.22uH 10% 25MHz 33Q-Factor Phenolic 0.935A 0.14Ohm DCR AXL Bag
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-04-RC.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

DigiKey

CAD Models

Download Bourns 8230-04-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

API Delevan1025-04K
Ind RF Molded/Unshielded 220nH 10% 25MHz 33Q-Factor Phenolic 1.04A AXL T/R
API Delevan1025R-04K
INDUCTOR, RF, IND 0.22UH, TOL +/-10%,CUR 1040MA, AXIAL, DCR 0.14 OHMS, SRF 510MHZ
RF Choke Molded Wirewound 220nH 10% 25MHz 33Q-Factor Phenolic 935mA 140mOhm DCR AXL Bag
Ind RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A AXL Bag
API Delevan1210R-221K
General Purpose Inductor, 0.22uH, 10%, 1 Element, Iron-Core, SMD, 1210
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Bourns 8230-04-RC provided by its distributors.

RF Choke Wirewound 0.22uH 10% 25MHz 33Q-Factor Phenolic 0.935A 0.14Ohm DCR AXL Bag
General Purpose Inductor, 0.22uH, 10%, 1 Element, Phenolic-Core
FIXED IND 220NH 935MA 140MOHM TH
IND3.05X7.62MM,0.22UH10%0.935A, NON-SHDTHBULK, BAG PACKAGING
935mA 220nH Color Circle Coils Inductor ±10% 33@25MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
Inductor, Axial, Conformal Coa
Rf Choke, 220Nh, 935Ma, 10%, 510Mhz; Rango De Producto:Serie 8230; Inductancia:220Nh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.14Ohm; Intensidad Nominal Dc:935Ma; Frecuencia De Autoresonancia Mín.:510Mhz; Factor Q:33 |Bourns Jw Miller 8230-04-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8230-04RC