Eaton FNQ-1-1/8

Fuse Midget Slow Blow Acting 1.125A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 66.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-1-1/8.

IHS

Datasheet2 pages12 years ago
Datasheet1 page13 years ago
Datasheet1 page23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class J Slow Blow Acting 1.25A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse Midget Fast Acting 1.25A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse, Cartridge, Time Delay, 1.25 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Schurter8020.5012
Fuse Miniature Slow Blow Acting 1.25A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Schurter8020.5069
Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Inline/holder, 6.3x32mm
FUSE CARTRIDGE FAST ACTING SUPPLEMENTAL 13/32 X 1-1/2-IN 1.25A 600 VAC/VDC

Descriptions

Descriptions of Eaton FNQ-1-1/8 provided by its distributors.

Fuse Midget Slow Blow Acting 1.125A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 1.125A, 500VAC, 10000A (IR), Inline/holder
Midget Fuse, Time-Delay, 1.125A, 500V AC, Non-Indicating, 10kA at 500V AC
Fuse Supplemental; Class CC; Time Delay; 500V; Ferrule; 1-1/8A
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
Fuse, 1.125A, 500V, Time Delay; Product Range:Fnq Series; Fuse Current:1.125A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann FNQ-1-1/8

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-1 1/8
  • FNQ-1-1-8
  • FNQ-1-18
  • FNQ1-1/8