Eaton FNQ-1/10

Fuse Midget Slow Blow Acting 0.1A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 76.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-1/10.

IHS

Datasheet2 pages12 years ago
Datasheet1 page23 years ago
Datasheet1 page13 years ago

Master Electronics

Fuses Unlimited

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0KLK.125T
Fuse Midget Fast Acting 0.125A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
EatonKLM-1/8
Electric Fuse, Fast Blow, 0.125A, 500VAC, 500VDC, 10000A (IR), Inline/holder
LittelfuseKLKR.125T
Electric Fuse, Fast Blow, 0.125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0FLQ.125T
Electric Fuse, Time Delay Blow, 0.125A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Schurter7022.0510
Fuse, Cartridge, Very Fast Acting, 125 mA, 500 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 500V"
Schurter7022.0750
Fuse, Cartridge, Very Fast Acting, 100 mA, 660 VAC, 6.3mm x 32mm, 0.25 x 1.26, A12FA 660V

Descriptions

Descriptions of Eaton FNQ-1/10 provided by its distributors.

Fuse Midget Slow Blow Acting 0.1A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Fuse, Time-delay, 0.1 A, Non-indicating, 10 kAIC at 500 Vac, 500 V, 10PK
Electric Fuse, Time Delay Blow, 0.1A, 500VAC, 10000A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
Fuse, 100Ma, 500V, Time Delay; Product Range:Fnq Series; Fuse Current:100Ma; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann FNQ-1/10

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-1-10
  • FNQ-110
  • FNQ1/10