Littelfuse 0KLK.125T

Fuse Midget Fast Acting 0.125A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 17.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK.125T.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.71%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseKLKD.100T
Electric Fuse, Fast Blow, 0.1A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 0.1A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton
Schurter7022.0750
Fuse, Cartridge, Very Fast Acting, 100 mA, 660 VAC, 6.3mm x 32mm, 0.25 x 1.26, A12FA 660V
Littelfuse0KLK.100T
Fuse Midget Fast Acting 0.1A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
EatonECSR15
Electric Fuse, Time Delay Blow, 1.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLKR.100T
Electric Fuse, Fast Blow, 0.1A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0KLK.125T provided by its distributors.

Fuse Midget Fast Acting 0.125A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Fast Blow, 0.125A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
KLK Series Fast-Acting 600 V 125 mA Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Littelfuse , KLK, 125mA, 500 V dc, 600V , 10 x 38mm, F
FUSE CRTRDGE 125MA 600VAC/500VDC
Fus 600V F/A Midget .125A/ Box |Littelfuse 0KLK.125T
FUSE -MDGT 600VAC/500VDC FA UL
Diameter mm = 10.31 / Length mm = 38 / Rated Current Max. mA = 125 / Breaking Capacity @ Voltage (AC) kA = 100 / Breaking Capacity @ Voltage (DC) kA = 50 / Fuse Characteristic = Super Fast Blow / Voltage Rating - AC V = 600 / Voltage Rating - DC V = 500

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN