Eaton FNM-40

Fuse Midget Slow Blow Acting 40A 250V Holder In-Line Melf 10.32 X 38.1mm Fiber
$ 26.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-40.

Fuses Unlimited

Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-03-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0HEV050.ZXPCB2
LC HEV Series 275 V 50 A Ø 38.86 x 10.31 mm PCB Mount Fuse
EatonNON-50
Fuse Class K5 50A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
LittelfuseFLNR050.T
Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 50A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
EatonECNR50
Fuse Class RK5 50A 250V Slow Blow 2-Pin Cartridge Holder Carton
Littelfuse0HEV050.ZXP2Y
Fuse - Hev Lc 275Vac 50A, Plug In/ Bulk |Littelfuse 0HEV050.ZXP2Y

Descriptions

Descriptions of Eaton FNM-40 provided by its distributors.

Fuse Midget Slow Blow Acting 40A 250V Holder In-Line Melf 10.32 X 38.1mm Fiber
40 Amp FNM Fuse, 250 Volts Dual element time delay fuse CROSS TO TRM FLM MEN
Electric Fuse, Time Delay Blow, 4.5A, 250VAC, 200A (IR), Inline/holder
COOPER BUSSMANN FNM-40 Fuse, 40A, Midget, FNM, 32VAC, Fiberglass. More details: Fuse, 40 Fuse Amps, Nonindicating, FNM Series, 32VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould TRM, Littelfuse FLM, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM40