Eaton FNA-1/8

Fuse Pin Indicating Slow Blow Acting 0.125A 250V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
$ 62.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNA-1/8.

IHS

Datasheet2 pages10 years ago
Datasheet1 page24 years ago
Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter3403.0158
FUSE, 0.16A, 250VAC, SMT; Fuse Current:160mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; B
Littelfuse0305.160H
305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus

Descriptions

Descriptions of Eaton FNA-1/8 provided by its distributors.

Fuse Pin Indicating Slow Blow Acting 0.125A 250V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder
Indicating Fuse, 125Ma, Time Delay; Alarm Indicating Fuse Type:Striker Pin; Fuse Current:125Ma; Product Range:Fna Series; Voltage Rating Vac:250V; Voltage Rating Vdc:-; Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann FNA-1/8

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNA-1-8
  • FNA-18
  • FNA1/8