Eaton FAZ-C4/3

Circuit Breaker, FAZ Series, 4A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
$ 144.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C4/3.

Newark

Datasheet44 pages13 years ago
Datasheet8 pages9 years ago
Datasheet99 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.96%

Related Parts

FAZ-D5-3-NA - Eaton Cutler-Hammer, FAZ-D5/3-NA, FAZ-NA UL 489 MCB 3P 5A D CURVE
CIRCUIT BREAKER MINIATURE THERMOMAGNETIC D CURVE 3A 3 POLE DIN RAIL MOUNT SCREW
FAZ-D5-2-NA - Eaton Cutler-Hammer, FAZ-D5/2-NA, FAZ-NA UL 489 MCB 2P 5A D CURVE
ABB ControlS201-K4
Miniature Circuit Breaker, 277/480 VAC, 4 A, 6 kA Interrupt, 1 Pole, Thermal Magnetic Trip

Descriptions

Descriptions of Eaton FAZ-C4/3 provided by its distributors.

Circuit Breaker, FAZ Series, 4A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-C4-3 - Eaton Cutler-Hammer, FAZ-C4/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 4A C CURVE
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,4 A,15 kAIC,Three-pole,5-10X /n,50-60 Hz,Standard terminals,C Curve
Circuit Breaker, Thermal Magnetic, 3P, 4A; Product Range:Faz Series; Current Rating:4A; No. Of Poles:3 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail; External Depth:71Mm; Voltage Ac:480V Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C4/3
Mounting Type = Clip Mount / Poles = 3 / Width mm = 52.5 / Tightening Torque - Screw-Type Max. Nm = 2.4 / Overvoltage Category = III / Rated Current A = 4 / Tripping Characteristics = C / Rated Short-Circuit Breaking Capacity Icu kA = 15 / Height mm = 80 / IP Rating = IP20 / Rated Short-Circuit Breaking Capacity Icn kA = 15 / Depth mm = 70.5
CIRCUIT BREAKER, 4A, 3POLE; Voltage Rating, DC:48V dc; Voltage Rating, AC:415V ac; Current Rating:4A; No. of Poles:3; Tripping Characteristic:C; Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Length / Height:80mm; IP Rating:IP20; Mounting Type:DIN Rail; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Width, External:52.5mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C43