Eaton FAZ-C30/2-NA

IEC Miniature Circuit Breaker, FAZ-NA Series, 30A, 2 Pole, 277/480V AC, 10kA at 277/480V AC
$ 109.76
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C30/2-NA.

TME

Datasheet193 pages9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+309%

Related Parts

ABB ControlS202-C32
Circuit Breaker, 2-P, 32A/480V, C 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
ABB ControlS202-B32
Circuit Breaker, 2-P, 32A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN RAIL MOUNT
ABB ControlS202-D32
CIRCUIT BREAKER; 2-POLE; D CURVE; 32A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Circuit Breaker, FAZ Series, 32A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Sensata / AirpaxIUGN66-1-61-35.0
Circuit Breaker Hydraulic Magnetic 2Pole 35A 277VAC
Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 32A

Descriptions

Descriptions of Eaton FAZ-C30/2-NA provided by its distributors.

IEC Miniature Circuit Breaker, FAZ-NA Series, 30A, 2 Pole, 277/480V AC, 10kA at 277/480V AC
FAZ-C30-2-NA - Eaton Cutler-Hammer, FAZ-C30/2-NA, FAZ-NA UL 489 MCB 2P 30A C CURVE
Product Range:Faz Series; Current Rating:30A; No. Of Poles:2 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C30/2-NA
Eaton FAZ branch protector,UL 489 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,30 A,10 kAIC, 14 kAIC,Two-pole,277/480 V,5-10X /n,50-60 Hz,Screw terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C302-NA