Carling Technologies CA1-B0-34-620-121-D

Magnetic Circuit Breaker, 1 Pole(s), 20A, 250VAC, 80VDC, Panel Mount
$ 22.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CA1-B0-34-620-121-D.

IHS

Datasheet26 pages8 years ago

Electro Sonic

Newark

Peerless Electronics

element14

Inventory History

3 month trend:
-83.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata / AirpaxIEG1-1-72-25.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG1-1-63-2.50-01-V
Bulk IEG 1 Panel Mount Magnetic (Hydraulic Delay) Circuit Breaker 277V 2.5A 85C
Carling TechnologiesAA1-B0-26-625-3D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 25A Screw ON-OFF Legend
Carling TechnologiesMA1-B-34-625-1-A26-B-C
25 AMP MINI HYDRAULIC/MAGNETIC CIRCUIT BREAKER,ANGLED ROCKER,1POLE ROHS COMPLIANT: YES
Carling TechnologiesMB1-B-34-625-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 25A 250VAC/80VDC Automotive
Sensata / AirpaxAPL1-1REC4-52-253
Circuit Breaker Magnetic Circuit Protectors 1Pole 25A

Descriptions

Descriptions of Carling Technologies CA1-B0-34-620-121-D provided by its distributors.

Magnetic Circuit Breaker, 1 Pole(s), 20A, 250VAC, 80VDC, Panel Mount
CIRCUIT BREAKER, C-SERIES, HYDRAULIC-MAGNETIC
Hydraulic/Magnetic Circuit Breakers 20 A ONE POLE
Circuit Breakers 1-pole, Handle, 20 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934
Circuit Breaker, Hydromagnetic, 1P, 480V, 20A; Product Range:c Series; Current Rating:20A; No. Of Poles:1 Pole; Input Voltage Vac:480V; Interrupting Capacity:5Ka; Trip Time:20S; Dielectric Strength:3.75Kv; Voltage Ac:277V Rohs Compliant: Yes
CA1-B0-34-620-121-D, Carling, Magnetic/Hydraulic circuit breaker, 1 pole, series trip (current), without auxiliary switch, DC, 50/60Hz short delay, 20 amps, 10-32 stud terminals, dual black actuator, 6-32 X .195 inch mounting threaded inserts. VDE, UL, CSA. The C-Series hydraulic/magnetic circuit breakers are ideal for applications that require higher amperage and voltage handling capability in a smaller package. Handle style actuator. The C-Series UL489 circuit breakers employ a unique arc chute design which results in obtaining higher interrupting capacities, up to 10,000 amps. New thermoset glass filled polyester half shell construction provides for increased mechanical and electrical strength. Wiping contacts, mechanical linkage with two step actuation, cleans contacts providing high, positive contact pressure and longer contact life.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI