Eaton DRQ125-220-R

Ind Power Shielded Wirewound 22.36uH/89.44uH 20% 100KHz Ferrite 3.7A/1.84A T/R
$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ125-220-R.

Newark

Datasheet10 pages9 years ago

Electro Sonic

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.04%

CAD Models

Download Eaton DRQ125-220-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 2.2A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.1365Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2A 77.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0828Ohm DCR Automotive T/R
TAIYO YUDENNRS8030T220MJGJ
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
TAIYO YUDENNRS8040T220MJGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R

Descriptions

Descriptions of Eaton DRQ125-220-R provided by its distributors.

Ind Power Shielded Wirewound 22.36uH/89.44uH 20% 100KHz Ferrite 3.7A/1.84A T/R
General Purpose Inductor, 22uH, 20%, 4 Element, Ferrite-Core, SMD, 4949
INDUCTOR, SMD, 22UH, 3.70A, DUAL; Product Range: -; Inductance, Parallel: 22.36µH; RMS Current - Parallel: 3.7A; Saturation Current - Parallel: 4.71A; Coupled Inductor Case: 12.5mm x 12.5mm x 6mm; DC Resistance Max - Parallel
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRQ125-220-R.
  • DRQ125220R